Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
292,606 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 200mA | 40V | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | - | 100 @ 10mA, 1V | 150mW | 300MHz, 250MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
35,884 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 380mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 | ||
150,612 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.27205 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) | 100mA | 45V | 300mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 100MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
6,032 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.52227 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) | 100mA | 30V | 650mV @ 5mA, 100mA | 15nA (ICBO) | 420 @ 2mA, 5V | 500mW | 100MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 |