Bipolar Transistor Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
118,448 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.49177 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 500mA | 45V | 700mV @ 50mA, 500mA | 100nA (ICBO) | 160 @ 100mA, 1V | 600mW | 100MHz, 80MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
6,750 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.92421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 1.35A, 1.1A | 40V | 400mV @ 200mA, 2A / 530mV @ 200mA, 2A | 100nA | 300 @ 500mA, 5V / 300 @ 100mA, 5V | 1.1W | 150MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP |