Bipolar Transistor Arrays, Pre-Biased
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,622 In Stock 16,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥0.62093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
8,000 In Stock 48,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.79354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 339mW | Surface Mount | SOT-963 | SOT-963 | ||
8,000 In Stock | 1 : ¥3.12000 Cut Tape (CT) 8,000 : ¥0.53997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 339mW | Surface Mount | SOT-963 | SOT-963 | ||
7,950 In Stock 44,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥0.62093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock 68,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 2.2kOhms | 8 @ 5mA, 10V | 250mV @ 5mA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
7,955 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 88,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock 183,831 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock 261,500 Marketplace | 8,000 : ¥0.78359 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | - | 160 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 339mW | Surface Mount | SOT-963 | SOT-963 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | - | 160 @ 5mA, 10V | 250mV @ 1mA, 10mA | 500nA | - | 339mW | Surface Mount | SOT-963 | SOT-963 | ||
0 In Stock 16,000 Factory Check Lead Time | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥0.62093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 2.2kOhms | 8 @ 5mA, 10V | 250mV @ 5mA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock | 4,000 : ¥0.73915 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock 44,000 Factory Check Lead Time | 1 : ¥3.04000 Cut Tape (CT) 4,000 : ¥0.62093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 2.2kOhms | 8 @ 5mA, 10V | 250mV @ 5mA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock | 1 : ¥3.37000 Cut Tape (CT) 4,000 : ¥0.73915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 2.2kOhms | 8 @ 5mA, 10V | 250mV @ 5mA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 5mA, 10V | 250mV @ 300µA, 10mA | 500nA | - | 500mW | Surface Mount | SOT-563, SOT-666 | SOT-563 |