Bipolar Transistor Arrays, Pre-Biased

Results: 4
Manufacturer
Infineon TechnologiesNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Transistor Type
2 NPN - Pre-Biased (Dual)2 PNP - Pre-Biased (Dual)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V80 @ 5mA, 10V100 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA250mV @ 300µA, 10mA300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA1µA-
Frequency - Transition
150MHz-
Power - Max
187mW250mW300mW
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
6-TSSOP, SC-88, SOT-3636-VSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOPPG-SOT363-POSC-88/SC70-6/SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Resistor - Base (R1)
Resistor - Emitter Base (R2)
DC Current Gain (hFE) (Min) @ Ic, Vce
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
Frequency - Transition
Power - Max
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT363
PUMH9,115
TRANS PREBIAS 2NPN 50V 6TSSOP
Nexperia USA Inc.
33,643
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN - Pre-Biased (Dual)
100mA
50V
10kOhms
47kOhms
100 @ 5mA, 5V
100mV @ 250µA, 5mA
1µA
-
300mW
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
6-TSSOP
SOT-363
MUN5214DW1T1G
TRANS 2NPN PREBIAS 0.25W SOT363
onsemi
2,244
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.42696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN - Pre-Biased (Dual)
100mA
50V
10kOhms
47kOhms
80 @ 5mA, 10V
250mV @ 300µA, 10mA
500nA
-
250mW
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363
SMUN5114DW1T1G
TRANS 2PNP PREBIAS 0.187W SOT363
onsemi
8,700
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.46914
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP - Pre-Biased (Dual)
100mA
50V
10kOhms
47kOhms
80 @ 5mA, 10V
250mV @ 300µA, 10mA
500nA
-
187mW
Automotive
AEC-Q101
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-88/SC70-6/SOT-363
SOT-363 PKG
BCR135SH6327XTSA1
TRANS 2NPN PREBIAS 0.25W SOT363
Infineon Technologies
22,849
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.81189
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
2 NPN - Pre-Biased (Dual)
100mA
50V
10kOhms
47kOhms
70 @ 5mA, 5V
300mV @ 500µA, 10mA
-
150MHz
250mW
-
-
Surface Mount
6-VSSOP, SC-88, SOT-363
PG-SOT363-PO
Showing
of 4

Bipolar Transistor Arrays, Pre-Biased


Pre-biased bipolar transistor arrays incorporate two or more bipolar transistors, along with resistors connected to each transistor in a manner likely to be useful, typically with one resistor between each transistor's emitter and base terminals, and another connected to each transistor's base terminal and a user-accessible pin on the device package.