Bipolar Transistor Arrays, Pre-Biased
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,559 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.66010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) | 100mA | 50V | 10kOhms | 10kOhms | 50 @ 10mA, 5V | 300mV @ 250µA, 5mA | 100nA (ICBO) | 250MHz | 300mW | Surface Mount | SC-74A, SOT-753 | SMV | ||
794 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.45822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN - Pre-Biased (Dual) (Emitter Coupled) | 100mA | 50V | 10kOhms | 10kOhms | 50 @ 10mA, 5V | 300mV @ 250µA, 5mA | 100nA (ICBO) | 250MHz | 100mW | Surface Mount | SOT-553 | ESV |