Bipolar Transistor Arrays, Pre-Biased
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Resistor - Base (R1) | Resistor - Emitter Base (R2) | DC Current Gain (hFE) (Min) @ Ic, Vce | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | Frequency - Transition | Power - Max | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160,941 In Stock 1,020,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.33879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 2.2kOhms | 47kOhms | 80 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250MHz | 200mW | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
6,000 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP - Pre-Biased (Dual) | 100mA | 50V | 4.7kOhms | 47kOhms | 80 @ 10mA, 5V | 300mV @ 250µA, 5mA | 500nA | 250MHz | 200mW | Automotive | AEC-Q101 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |