Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,725 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.55877 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
46,113 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.99461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 6GHz | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 15.5dB | 300mW | 70 @ 30mA, 8V | 90mA | 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
19,893 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.29935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 5.5V | 25GHz | 1.1dB @ 1.8GHz | 19.5dB | 160mW | 60 @ 5mA, 4V | 35mA | 150°C (TJ) | - | - | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
10,688 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥1.02074 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 10GHz | 1dB @ 1.8GHz | 13dB | 450mW | 60 @ 5mA, 8V | 30mA | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70, SOT-323 | SC-70 | ||
11,388 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.86714 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 11GHz | 0.6dB @ 900MHz | 18dB | 450mW | 60 @ 10mA, 8V | 40mA | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 (TO-236AB) | ||
4,167 In Stock 9,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.84347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 20V | 600MHz | - | - | 225mW | 60 @ 5mA, 10V | 50mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |