Binding Posts

Results: 3
Manufacturer
Mueller Electric CoPomona Electronics
Packaging
BagBulk
Termination Thread
-M4
Current Rating (Amps)
15 A30 A
Plating - Body
NickelSilver
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Head Style
Termination
Termination Thread
Current Rating (Amps)
Material - Body
Plating - Body
Color
BU-P6883
BU-P6883
CONN BIND POST DL FLUTD BLK/RED
Mueller Electric Co
1,061
In Stock
3,567
Factory
1 : ¥32.59000
Bag
-
Bag
Active
Standard, Dual
Fluted
Threaded and Turret
-
30 A
Brass
Nickel
Black, Red
1286
1286
CONN BIND POST DL FLUTD BLK/RED
Pomona Electronics
338
In Stock
1 : ¥159.91000
Bulk
-
Bulk
Active
Standard, Dual
Fluted
Threaded and Turret
-
15 A
Brass
Nickel
Black, Red
BU-P4243
BU-P4243-0
CONN BIND POST DL FLUTD BLK/RED
Mueller Electric Co
90
In Stock
1 : ¥78.08000
Bulk
-
Bulk
Active
Standard, Dual
Fluted
Threaded and Turret
M4
15 A
Brass
Silver
Black, Red
Showing
of 3

Binding Posts


A binding post is a threaded device used to connect single conductor wires to other wires through a panel or board. These devices usually include a banana jack within the threaded nut and may also contain other connector types. The characteristics are type, head style, termination thread, current rating, and material. The head type is fluted, hex, knurled, and smooth – spring loaded with a termination thread of M4, M6, ¼-32, 4-40, 6-32, 8-32, and 10-32.