Results: 0
Manufacturer
3MAdafruit Industries LLCAdam TechAdvantech CorpAK-Nord GmbHAlpha WireAltech CorporationAmphenol AudioAmphenol Cables on DemandAmphenol CONECAmphenol Fiber Systems InternationalAmphenol ICC (Commercial Products)
Series
-*1065011200120049120098120108120109120341120406130048130054
Packaging
BagBoxBulkRetail PackageTray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Connector Type
110 IDC to RJ45, 8p8c110 Junction Box to RJ45, 8p8c110 Plug to RJ45, 8p8c-Bantam Plug (2) to RJ45, 8p8cBantam Plug to RJ45, 8p8cBantam Plug to WECO 310 (PJ-051) Phone PlugBantam Plug, Double to WECO 310 (PJ-051) Phone PlugBantam Plug, Miniature to RJ11, 6p4cBarrel Jack - 1.35mm ID, 3.5mm OD to USB C Male PlugBarrel Jack - 2.0mm ID, 5.5mm OD to Rectangular 04 pos SocketBarrel Jack - 2.1mm ID, 5.5mm OD to Alligator Clips (2)
Length
0.04' (12.2mm)0.06' (17.0mm)0.16' (50.0mm)0.20' (60.0mm)0.21' (64.0mm)0.23' (70.0mm)0.24' (72.9mm)0.25' (75.0mm)0.26' (80.0mm)0.32' (96.5mm)0.33' (100.0mm)0.33' (101.6mm)
Cable Type
0.047" Flexible Cable-FlatFlat, CopperFlat, IndividualIndividualRibbonRoundRound CoiledRound, Twin Axial
Color
-AquaBeigeBlackBlack, Blue, RedBlack, GrayBlack, Green, RedBlack, RedBlack, WhiteBlueBlue, YellowClear
Shielding
-Double ShieldedShieldedUnshielded
Usage
-Adapter, ExtensionAT-PS/2 AdapterAutomotiveCat5Cat5, Industrial EnvironmentsCat5, Industrial Environments - IP20Cat5, Industrial Environments - IP65, IP67Cat5, Industrial Environments - IP67Cat5eCat5e, Industrial EnvironmentsCat5e, Industrial Environments - IP20
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.