Results: 0
Manufacturer
B&K PrecisionGlobTek, Inc.
Battery Cell Size
21700603450
Number of Cells
12346891216
Voltage - Rated
3.6 V3.7 V7.2 V10.8 V14.4 V
Capacity
2.2Ah5Ah10Ah15Ah20Ah
Structure
-Side to Side, 1 Row x 2 CellsSide to Side, 1 Row x 3 CellsSide to Side, 1 Row x 4 CellsSide to Side, 2 Row x 1 CellsSide to Side, 2 Row x 4 CellsSide to Side, 2 Rows x 2 CellsSide to Side, 2 Rows x 3 CellsSide to Side, 3 Row x 1 CellsSide to Side, 3 Rows x 2 CellsSide to Side, 3 Rows x 3 CellsSide to Side, 3 Rows x 4 CellsSide to Side, 4 Row x 3 CellsSide to Side, 4 Rows x 1 Cells
Termination Style
Wire LeadsWire Leads with Connector
Size / Dimension
2.20" L x 1.38" W x 0.52" H (56.0mm x 35.0mm x 13.3mm)2.95" L x 0.94" W x 1.14" H (75.0mm x 24.0mm x 29.0mm)2.95" L x 1.81" W x 1.22" H (75.0mm x 46.0mm x 31.0mm)2.95" L x 2.68" W x 1.22" H (75.0mm x 68.0mm x 31.0mm)3.15" L x 2.95" W x 1.89" H (80.0mm x 75.0mm x 48.0mm)3.43" L x 2.95" W x 2.52" H (87.0mm x 75.0mm x 64.0mm)3.54" L x 2.95" W x 1.22" H (90.0mm x 75.0mm x 31.0mm)3.98" L x 2.95" W x 1.89" H (101.0mm x 75.0mm x 48.0mm)6.54" L x 2.95" W x 1.81" H (166.0mm x 75.0mm x 46.0mm)8.19" L x 2.95" W x 1.81" H (208.0mm x 75.0mm x 46.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.