Battery Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Battery Chemistry | Number of Cells | Fault Protection | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
607 In Stock | 1 : ¥30.26000 Cut Tape (CT) 1,000 : ¥18.45827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Function Controller | LiFePO4/Li-ion | 3 ~ 10 | Over Current, Over Temperature, Over Voltage, Short Circuit | I2C | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
362 In Stock | 1 : ¥43.02000 Cut Tape (CT) 1,000 : ¥20.88001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Function Controller | Lithium Ion/Polymer | 3 ~ 10 | Over Current, Over Temperature, Over Voltage, Short Circuit | I2C, SPI | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
994 In Stock | 1 : ¥29.23000 Cut Tape (CT) 1,000 : ¥17.82554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Function Controller | LiFePO4/Li-ion | 3 ~ 10 | Over Current, Over Temperature, Over Voltage, Short Circuit | SPI | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-TQFP | 48-TQFP (7x7) | ||
552 In Stock | 1 : ¥98.70000 Cut Tape (CT) 1,000 : ¥55.99811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Monitor | Lithium Ion | 3 ~ 6 | Over Temperature, Over/Under Voltage | SPI, UART | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-PowerTQFP | 48-HTQFP (7x7) | |||
0 In Stock Check Lead Time | 1,000 : ¥68.81614 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Battery Monitor | Multi-Chemistry | 12 | - | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP | 64-TQFP (10x10) |