Battery Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Battery Chemistry | Number of Cells | Fault Protection | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,626 In Stock | 1 : ¥27.71000 Cut Tape (CT) 2,000 : ¥13.92062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Monitor | Multi-Chemistry | 3 ~ 5 | Over Current, Over/Under Voltage, Short Circuit | I2C | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
53,808 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.62144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Protection | Lithium Ion/Polymer | 1 | Over Current, Over/Under Voltage, Short Circuit | - | -40°C ~ 85°C (TA) | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
3,741 In Stock | 1 : ¥17.65000 Cut Tape (CT) 2,000 : ¥8.07094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Function Controller | Lithium Ion/Polymer | 3 ~ 6 | Over Current, Over Temperature, Over/Under Voltage | I2C | -25°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
5,358 In Stock | 1 : ¥34.60000 Cut Tape (CT) 2,000 : ¥17.35791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Battery Monitor | Multi-Chemistry | 6 ~ 10 | Over Current, Over/Under Voltage, Short Circuit | I2C | -40°C ~ 85°C (TA) | Surface Mount | 30-TFSOP (0.173", 4.40mm Width) | 30-TSSOP | ||
1,544 In Stock | 1 : ¥22.58000 Tube | - | Tube | Active | Battery Monitor | Multi-Chemistry | 3 ~ 5 | Over Current, Over/Under Voltage, Short Circuit | I2C | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
389 In Stock | 1 : ¥45.82000 Tube | Tube | Active | Multi-Function Controller | Lithium Iron Phosphate | - | Over Voltage | USB | -40°C ~ 85°C (TA) | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (3x4) |