Battery Holders, Clips, Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Type, Function | Style | Battery Cell Size | Number of Cells | Battery Series | Mounting Type | Termination Style | Height Above Board | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,047 In Stock 45,800 Factory | 1 : ¥3.69000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 12.0mm | 1 | 1216, 1220, 1225 | PCB, Through Hole | PC Pin | 0.118" (3.00mm) | - | ||
513,294 In Stock | 1 : ¥5.01000 Cut Tape (CT) 1,000 : ¥2.13455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Retainer | Retainer | Coin, 6.8mm | 1 | 364, 621 | PCB, Surface Mount | SMD (SMT) Tab | 0.120" (3.05mm) | - | ||
5,236 In Stock 600 Factory | 1 : ¥2.71000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 5.8mm | 1 | - | PCB, Surface Mount | SMD (SMT) Tab | 0.110" (2.79mm) | - | ||
9,456 In Stock 33,700 Factory | 1 : ¥5.09000 Bulk | - | Bulk | Active | Coin Cell, Retainer | Retainer | Coin, 6.8mm | 1 | 364, 621 | PCB, Surface Mount | SMD (SMT) Tab | 0.114" (2.90mm) | - | ||
2,221 In Stock | 1 : ¥29.80000 Cut Tape (CT) 7,500 : ¥14.01677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Coin Cell, Holder | Holder (Open) | Coin, 6.8mm | 1 | 614 | PCB, Surface Mount | SMD (SMT) Tab | 0.091" (2.30mm) | -40°C ~ 85°C |