Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : ¥513.11000 Box | - | Box | Active | - | - | - | - | 36V | 6A | - | - | - | - | - | - | - | ||
100 In Stock | 1 : ¥236.03000 Box | - | Box | Active | Desktop | - | - | 1 | 42V | 2A | - | 198 ~ 264VAC | 84W | 4.88" L x 2.60" W x 1.10" H (124.00mm x 66.00mm x 28.00mm) | Desktop | 2.5mm I.D. x 5.5mm O.D. Female | LED Indicator |