Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
507 In Stock | 1 : ¥51.26000 Cut Tape (CT) 250 : ¥36.59364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 2 | Constant | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 2.2A | 9.2V (Max) | 6.2V | I2C, USB | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
668 In Stock | 1 : ¥51.86000 Tube | - | Tube | Active | Lithium Ion/Polymer | - | Constant - Programmable | - | - | 400mA | 4.2V | 40V | - | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) |