Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,306 In Stock | 1 : ¥19.79000 Tube | - | Tube | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Timer | Over Temperature | 1.1A | 4.2V | 6V | USB | -40°C ~ 85°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
3,689 In Stock | 1 : ¥34.85000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Iron Phosphate | 1 ~ 4 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 6A | 18.68V (Max) | 22V | I2C, SMBus, USB | -40°C ~ 125°C (TJ) | Surface Mount | 30-PowerWFQFN | 30-TQFN (4x5) |