Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,828 In Stock | 1 : ¥13.01000 Cut Tape (CT) 3,000 : ¥5.46521 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current | - | 800mA | 4.2V | 6.5V | - | -40°C ~ 85°C (TA) | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
2,044 In Stock | 1 : ¥15.73000 Cut Tape (CT) 250 : ¥10.64692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Temperature, Over Voltage, Short Circuit | 800mA | 4.2V | 6.45V | USB | 0°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |