Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,503 In Stock | 1 : ¥24.06000 Cut Tape (CT) 3,000 : ¥12.07530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | 500mA | 4.2V | 3.6V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 20-XFBGA, DSBGA | 20-DSBGA | ||
2,296 In Stock | 1 : ¥32.26000 Cut Tape (CT) 3,000 : ¥15.08552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 | Constant | Current, Voltage | Over Voltage, Short Circuit | 300mA | 5.5V (Max) | 20V | I2C | -40°C ~ 85°C (TJ) | Surface Mount | 25-XFBGA, DSBGA | 25-DSBGA |