Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,122 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,300 : ¥7.48110 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature | 1.1A | 4.2V | 6V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
2,691 In Stock | 1 : ¥30.69000 Cut Tape (CT) 3,000 : ¥15.41656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 ~ 5 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage | 16.2A | 9V ~ 12.6V | 26V | I2C | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (4x4) |