Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,689 In Stock | 1 : ¥34.85000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Iron Phosphate | 1 ~ 4 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 6A | 18.68V (Max) | 22V | I2C, SMBus, USB | -40°C ~ 125°C (TJ) | Surface Mount | 30-PowerWFQFN | 30-TQFN (4x5) | ||
2,918 In Stock | 1 : ¥28.57000 Cut Tape (CT) 3,000 : ¥18.98517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer | Over Current, Over Temperature, Over Voltage, Reverse Current | 8A | 4V | 12V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 36-XFBGA, DSBGA | 36-DSBGA (2.63x2.46) |