Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
994 In Stock | 1 : ¥18.02000 Cut Tape (CT) 500 : ¥10.66834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant | Timer | Over Current, Over Temperature, Over Voltage, Short Circuit | 1.6A | 5V | 5.5V | I2C, USB | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFQFN | 10-QFN (2x2) | ||
6,216 In Stock | 1 : ¥19.98000 Cut Tape (CT) 3,000 : ¥9.13634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Temperature, Over Voltage | 600mA | 4.2V | 10V | - | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | 8-UDFN (3x2) |