Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,903 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥4.38467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 1A | 4.2V | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2x2) | ||
1,802 In Stock | 1 : ¥54.41000 Cut Tape (CT) 250 : ¥38.85600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current, Timer | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 26V (Max) | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
15,296 In Stock | 1 : ¥23.55000 Cut Tape (CT) 3,000 : ¥15.62099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 ~ 5 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage | 16.2A | 9V ~ 12.6V | 26V | I2C | -40°C ~ 85°C | Surface Mount | 32-WFQFN Exposed Pad | 32-QFN (4x4) | ||
7,474 In Stock 25,316 Marketplace | 1 : ¥24.57000 Cut Tape (CT) 3,000 : ¥11.23787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 14V (Max) | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3.5x3.5) | ||
9,384 In Stock | 1 : ¥43.02000 Cut Tape (CT) 3,000 : ¥21.58320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 26V (Max) | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
6,000 In Stock | 3,000 : ¥25.32886 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current, Timer | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 26V (Max) | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |