Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,401 In Stock | 1 : ¥23.89000 Cut Tape (CT) 3,000 : ¥11.99068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 2 | Constant | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 2.2A | 9.2V (Max) | 6.2V | USB | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
3,336 In Stock | 1 : ¥31.20000 Cut Tape (CT) 5,000 : ¥15.05681 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 2 | Constant - Programmable | Current, Timer | Over Voltage, Short Circuit | 2.5A | 8.4V | 5.75V | - | -40°C ~ 125°C (TJ) | Surface Mount | 26-PowerVFQFN | 26-QFN (4x4) |