Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,785 In Stock | 1 : ¥12.50000 Cut Tape (CT) 3,000 : ¥7.43856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 3A | 4.1V, 4.2V, 4.35V, 4.4V | 17V | USB | -40°C ~ 85°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
19,375 In Stock | 1 : ¥12.84000 Cut Tape (CT) 3,300 : ¥9.69141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Iron Phosphate | 1 | Constant - Programmable | Current, Timer | Over Temperature, Over Voltage, Reverse Current | 1.1A | 3.6V | 16V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) |