Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,941 In Stock | 1 : ¥23.04000 Cut Tape (CT) 5,000 : ¥10.15705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 2 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | 2A | 9V | 5.75V | I2C | -40°C ~ 125°C (TJ) | Surface Mount | 18-VFQFN | 18-QFN (2x3) | ||
8,003 In Stock | 1 : ¥23.72000 Cut Tape (CT) 3,000 : ¥11.90403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Temperature, Over Voltage, Short Circuit | 3A | 4.4V | 13.5V | USB | -40°C ~ 85°C (TA) | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) |