Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,249 In Stock | 1 : ¥35.96000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 ~ 4 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 6A | 18.72V (Max) | 22V | I2C, SMBus | -40°C ~ 125°C (TJ) | Surface Mount | 30-PowerWFQFN | 30-TQFN (4x5) | ||
617 In Stock | 1 : ¥39.36000 Cut Tape (CT) 500 : ¥24.65794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 ~ 4 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 6A | 18.72V (Max) | 22V | I2C, SMBus | -40°C ~ 125°C (TJ) | Surface Mount | 30-PowerWFQFN | 30-TQFN (4x5) |