Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,935 In Stock | 1 : ¥20.49000 Cut Tape (CT) 3,300 : ¥15.47229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Iron Phosphate | 1 ~ 2 | Constant - Programmable | Current, Timer | Over Temperature, Over Voltage, Reverse Current | 1.1A | 7.2V | 16V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
2,959 In Stock | 1 : ¥20.49000 Tube | - | Tube | Active | Lithium Iron Phosphate | 1 ~ 2 | Constant - Programmable | Current, Timer | Over Temperature, Over Voltage, Reverse Current | 1.1A | 7.2V | 16V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) |