Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥78.89000 Cut Tape (CT) 500 : ¥41.52300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Voltage | - | 100mA | 4.0V, 4.1V, 4.2V, 4.35V | 5.5V | Wireless | -20°C ~ 85°C (TJ) | Surface Mount | 12-VFQFN Exposed Pad | 12-LQFN (2x2) | ||
2,287 In Stock | 1 : ¥24.82000 Cut Tape (CT) 3,000 : ¥11.37038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 2A | 4.8V (Max) | 18V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 18-PowerWFQFN | 18-WQFN-HR (3x2.5) |