Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,100 In Stock | 1 : ¥7.57000 Cut Tape (CT) 3,000 : ¥2.81345 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | - | Over Temperature, Over Voltage, Short Circuit | 800mA | 4.2V | 6.45V | USB | 0°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,818 In Stock | 1 : ¥8.59000 Cut Tape (CT) 3,000 : ¥3.50849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 | Constant - Programmable | Current, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 800mA | 4.4V | 6.6V | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | |||
14,536 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥4.10869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Supercapacitor | 1 ~ 4 | Constant - Programmable | Current, Voltage | Over Current, Over Voltage, Short Circuit | 800mA | 10.5V (Max) | 18V | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
3,000 In Stock | 1 : ¥17.09000 Cut Tape (CT) 3,000 : ¥7.53440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 1A | 3.6V, 3.65V, 4.02V, 4.1V, 4.2V, 4.35V, 4.4V | 18V | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2.2x2) | ||
2,272 In Stock | 1 : ¥22.53000 Cut Tape (CT) 3,000 : ¥10.31634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer, Lithium Iron Phosphate | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage, Short Circuit | 1A | 4.6V | 5.5V | I2C | -40°C ~ 125°C | - | - | Surface Mount | 8-XFBGA, DSBGA | 8-DSBGA (1.6x1.1) | ||
2,117 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥4.52738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 800mA | 4.4V (Max) | 25V | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
2,729 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥3.12539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 800mA | 4.35V (Max) | 6.6V | - | -40°C ~ 85°C | - | - | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA | ||
2,838 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85418 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer, Voltage | Over Temperature, Reverse Battery | 500mA | 4.2V | 6.5V | USB | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
55 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.87016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion | 1 | Constant - Programmable | Current, Timer, Voltage | - | 500mA | 4.2V | 6.5V | USB | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5L |