Battery Chargers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Battery Chemistry | Number of Cells | Current - Charging | Programmable Features | Fault Protection | Charge Current - Max | Battery Pack Voltage | Voltage - Supply (Max) | Interface | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,650 In Stock | 1 : ¥9.36000 Cut Tape (CT) 3,000 : ¥4.10869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Supercapacitor | 1 ~ 4 | Constant - Programmable | Current, Voltage | Over Current, Over Voltage, Short Circuit | 800mA | 10.5V (Max) | 18V | - | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
12,043 In Stock | 1 : ¥10.37000 Cut Tape (CT) 3,000 : ¥4.38467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Temperature, Over Voltage, Short Circuit | 1A | 4.2V | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2x2) | ||
5,786 In Stock 92,998 Marketplace | 1 : ¥23.12000 Cut Tape (CT) 3,000 : ¥11.60240 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Lithium Ion | 1 | Constant - Programmable | - | Over Temperature, Over Voltage, Short Circuit | 800mA | 4.2V | 18V | - | -40°C ~ 85°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (3x2) | ||
4,997 In Stock | 1 : ¥25.25000 Cut Tape (CT) 5,000 : ¥12.19931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over Voltage | 3A | 26.4V (Max) | 36V | - | -40°C ~ 125°C (TJ) | Surface Mount | 19-VFQFN | 19-QFN (3x3) | ||
7,479 In Stock 25,316 Marketplace | 1 : ¥24.57000 Cut Tape (CT) 3,000 : ¥11.23787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Lithium Ion/Polymer | 1 ~ 6 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 10A | 14V (Max) | 28V | - | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3.5x3.5) | ||
6,111 In Stock | 1 : ¥25.67000 Cut Tape (CT) 3,000 : ¥12.89626 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | - | - | Over Current, Over Temperature | 3A | - | 14V | I2C | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (4x4) | |||
2,729 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥3.12539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Lithium Ion/Polymer | 1 | Constant - Programmable | Current | Over Current, Over Temperature, Over Voltage, Short Circuit | 800mA | 4.35V (Max) | 6.6V | - | -40°C ~ 85°C | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA | ||
0 In Stock Check Lead Time | 1 : ¥17.09000 Cut Tape (CT) 3,000 : ¥7.53440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Chemistry | 1 | Constant - Programmable | Current, Timer, Voltage | Over Current, Over Temperature, Over-Under Voltage, Short Circuit | 1A | 3.6V, 3.65V, 4.02V, 4.1V, 4.2V, 4.35V, 4.4V | 18V | - | -40°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-WSON (2.2x2) |