Batteries Non-Rechargeable (Primary)

Results: 2
Capacity
15.476Ah15.66Ah
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
Termination Style
4,614
In Stock
1 : ¥18.28000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
D
1.5 V
15.476Ah
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Button Top (Extending)
2,721
In Stock
1 : ¥20.49000
Bulk
Bulk
Active
Alkaline Manganese Dioxide
D
1.5 V
15.66Ah
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Button Top (Extending)
Showing
of 2

Batteries Non-Rechargeable (Primary)


Non-rechargeable (Primary) battery cells are electrochemical storage devices designed to be discarded when depleted. These single use cells produce energy from a non-reversible chemical reaction when placed under load and have stable long-term energy storage characteristics. Primary cells are typically less expensive than a similarly rated rechargeable (secondary) type. Some primary battery types, such as alkaline, are prone to leak and corrode over time especially when in a depleted state.