Barrier Blocks

Results: 2
Manufacturer
MolexOn Shore Technology Inc.
Series
Beau 38706OSTYK22
Number of Circuits
26
Number of Wire Entries
212
Pitch
0.250" (6.35mm)0.325" (8.26mm)
Number of Rows
12
Current Rating (Amps)
15A20A
Wire Gauge
12-22 AWG16-26 AWG
Top Termination
ScrewsScrews with Captive Plate
Barrier Type
2 Wall (Dual)3 Wall (Tri)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Block Type
Number of Circuits
Number of Wire Entries
Pitch
Number of Rows
Current Rating (Amps)
Voltage Rating
Wire Gauge
Top Termination
Bottom Termination
Barrier Type
Features
Color
OSTYK22102030
OSTYK22102030
CONN BARRIER STRIP 2CIRC 0.25"
On Shore Technology Inc.
82
In Stock
1 : ¥10.26000
Bulk
Bulk
Active
Barrier Block
2
2
0.250" (6.35mm)
1
15A
300V
16-26 AWG
Screws with Captive Plate
PC Pin
3 Wall (Tri)
-
Black
0387068012
0387068012
CONN BARRIER STRIP 6CIRC 0.325"
Molex
0
In Stock
Check Lead Time
250 : ¥59.28200
Bulk
Bulk
Active
Barrier Block
6
12
0.325" (8.26mm)
2
20A
300V
12-22 AWG
Screws
PC Pin
2 Wall (Dual)
-
Black
Showing
of 2

Barrier Blocks


Barrier terminal blocks are PCB or chassis mount connection points for securing two or more wires to a circuit or power bus. They consist of screw, quick connect, solder tab, turret, wire wrap or threaded stud positions arranged in a continuous strip. Each position is fully insulated from the other positions. Blocks are differentiated by number of circuits, number of wire entries, pitch, number of rows, current and voltage ratings, wire gauge, and top or bottom termination.