1500/ 3 DS

DigiKey Part Number
2098-1500/3DS-ND
Manufacturer
Manufacturer Product Number
1500/ 3 DS
Description
CONN TERM STRIP 3CIRC 0.531"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Circuit 0.531" (13.50mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adels-Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
3
Number of Wire Entries
6
Pitch
0.531" (13.50mm)
Number of Rows
2
Current Rating (Amps)
57A
Voltage Rating
500V
Wire Gauge
10-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
Natural
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
85°C
Material - Insulation
Polyamide (PA6), Nylon 6
Material Flammability Rating
UL94 V-2
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.43000¥21.43
10¥16.22300¥162.23
25¥15.04040¥376.01
50¥13.52160¥676.08
100¥13.19230¥1,319.23
250¥11.54332¥2,885.83
500¥10.55386¥5,276.93
Manufacturers Standard Package