Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,113 In Stock | 1 : ¥84.56000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.076" (1.93mm ID), 0.226" (5.75mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount | - | Solder Eyelet(s) | Unshielded | Mounting Hardware | - | 24VAC/DC | 10 A | - | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | - | - | ||
0 In Stock Check Lead Time | 1 : ¥83.58000 Bulk | Bulk | Active | Plug | Female | 2.00mm ID (0.079"), 5.50mm OD (0.217") | - | 2 Conductors, 3 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Cable Clamp, Strain Relief, Thread Lock | Blue | 24VDC | 11 A | - | IP68 | - | -40°C ~ 105°C |