Power Connectors

Results: 2
Manufacturer
CUI DevicesWürth Elektronik
Series
-WR-DC
Packaging
BagBulk
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.081" (2.05mm ID), 0.252" (6.40mm OD)0.098" (2.50mm ID), 0.224" (5.70mm OD)
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Termination
SolderSolder Eyelet(s)
Features
-Mounting Hardware, Thread Lock
Mating Length/Depth
0.331" (8.40mm)0.354" (9.00mm)
Operating Temperature
-40°C ~ 85°C-25°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
694106x0x002
694106301002
CONN PWR JACK 2.1X5.5MM SOLDER
Würth Elektronik
8,635
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.081" (2.05mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
PJ-066B
PJ-066B
CONN PWR JACK 2.5X5.5MM SOLDER
CUI Devices
18,840
In Stock
1 : ¥15.93000
Bag
-
Bag
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware, Thread Lock
-
24VDC
5 A
0.331" (8.40mm)
-
UL94 V-0
-25°C ~ 70°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.