Power Connectors

Results: 3
Manufacturer
CUI DevicesMPD (Memory Protection Devices)Switchcraft Inc.
Packaging
BagBulk
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.224" (5.70mm OD)0.083" (2.10mm ID), 0.217" (5.50mm OD)0.083" (2.10mm ID), 0.220" (5.60mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Single SwitchSingle Switch, Normally Closed
Mounting Type
Chassis MountPanel MountPanel Mount, Through Hole
Termination
Solder EyeletSolder Eyelet(s)
Features
-Mounting Hardware, Thread Lock
Voltage - Rated
12VDC24VDC30VDC
Mating Length/Depth
0.374" (9.50mm)0.421" (10.70mm)-
Material Flammability Rating
-UL94 V-0
Operating Temperature
-40°C ~ 65°C-25°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
MFG_EJ501A
EJ501A
CONN PWR JACK 2.1X5.5MM SOLDER
MPD (Memory Protection Devices)
1,883
In Stock
1 : ¥17.17000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.220" (5.60mm OD)
2 Conductors, 2 Contacts
Single Switch
Chassis Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
-
-
12VDC
5 A
-
-
-
-
PJ-065A
PJ-065A
CONN PWR JACK 2X5.5MM SOLDER
CUI Devices
2,976
In Stock
1 : ¥21.10000
Bag
-
Bag
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount
Bulkhead - Front Side Nut
Solder Eyelet(s)
Unshielded
Mounting Hardware, Thread Lock
-
24VDC
5 A
0.421" (10.70mm)
-
UL94 V-0
-25°C ~ 70°C
721A
721A
POWER JACK 2.1MM PI
Switchcraft Inc.
1,044
In Stock
1 : ¥46.22000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder Eyelet
Unshielded
Mounting Hardware, Thread Lock
-
30VDC
5 A
0.374" (9.50mm)
-
-
-40°C ~ 65°C
Showing
of 3

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.