Power Connectors

Results: 2
Manufacturer
CUI DevicesGlobTek, Inc.
Packaging
BagBulk
Industry Recognized Mating Diameter
1.30mm ID (0.051"), 3.50mm OD (0.138")2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.051" (1.30mm ID), 0.157" (4.00mm OD)0.083" (2.10mm ID), 0.217" (5.50mm OD)
Internal Switch(s)
Single SwitchSingle Switch, Normally Closed
Shielding
ShieldedUnshielded
Voltage - Rated
16VDC30VDC
Current Rating (Amps)
2 A3 A
Mating Length/Depth
0.374" (9.50mm)-
Material Flammability Rating
-UL94 V-0
Operating Temperature
-25°C ~ 85°C-
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
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PJ-055D
PJ-055D
CONN PWR JACK 1.3X3.4MM SOLDER
CUI Devices
25,470
In Stock
1 : ¥4.27000
Bag
-
Bag
Active
Jack
Male
1.30mm ID (0.051"), 3.50mm OD (0.138")
0.051" (1.30mm ID), 0.157" (4.00mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
30VDC
3 A
0.374" (9.50mm)
-
UL94 V-0
-25°C ~ 85°C
G-1005A-V
G-1005A-V
DC POWER JACK, VERTICAL, MATES T
GlobTek, Inc.
321
In Stock
1 : ¥5.25000
Bulk
-
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.083" (2.10mm ID), 0.217" (5.50mm OD)
2 Conductors, 3 Contacts
Single Switch
Through Hole
-
Solder Eyelet(s)
Shielded
-
-
16VDC
2 A
-
-
-
-
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.