Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,764 In Stock | 1 : ¥11.82000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | - | Black | 24VDC | 7 A | 0.374" (9.50mm) | - | - | 0°C ~ 40°C | ||
4,826 In Stock | 1 : ¥12.31000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VDC | 5 A | 0.374" (9.50mm) | - | - | - | ||
7,915 In Stock | 1 : ¥13.63000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | Black | 24VDC | 8 A | 0.551" (14.00mm) | - | - | -25°C ~ 70°C | ||
6,450 In Stock | 1 : ¥27.09000 Bag | - | Bag | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | 16VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 70°C | ||
1,987 In Stock | 1 : ¥4.19000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | Black | 20VDC | 8 A | 0.622" (15.80mm) | - | - | -25°C ~ 70°C | ||
4,024 In Stock | 1 : ¥6.24000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.209" (5.30mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | - | 48V | 8 A | - | - | - | -40°C ~ 105°C | ||
454 In Stock | 1 : ¥8.87000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | - | - | 20VDC | 8 A | - | - | - | -25°C ~ 70°C | ||
2,904 In Stock | 1 : ¥14.78000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VDC | 5 A | 0.543" (13.80mm) | - | - | - | ||
1,726 In Stock | 1 : ¥2.96000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | - | Black | 20VDC | 5 A | 0.689" (17.50mm) | - | - | -25°C ~ 70°C | ||
4,855 In Stock | 1 : ¥3.28000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | White | 20VDC | 7 A | - | - | - | -25°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥4.76000 Bulk | - | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet(s) | Unshielded | - | - | 20VDC | 7 A | - | - | - | -25°C ~ 70°C |