PJ-063AH | |
---|---|
DigiKey Part Number | CP-063AH-ND |
Manufacturer | |
Manufacturer Product Number | PJ-063AH |
Description | CONN PWR JACK 2X5.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-063AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | 0.348" (8.85mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.47700 | ¥114.77 |
25 | ¥10.98760 | ¥274.69 |
50 | ¥10.74460 | ¥537.23 |
100 | ¥10.25610 | ¥1,025.61 |
300 | ¥9.27920 | ¥2,783.76 |
600 | ¥8.54652 | ¥5,127.91 |
1,200 | ¥7.32562 | ¥8,790.74 |
2,700 | ¥6.83724 | ¥18,460.55 |