Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,816 In Stock | 1 : ¥6.32000 Tray | - | Tray | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
63,047 In Stock | 1 : ¥6.65000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
3,259 In Stock | 1 : ¥15.93000 Cut Tape (CT) 200 : ¥12.39805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.236" (6.00mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | - | 36VDC | 10 A | 0.324" (8.23mm) | - | UL94 V-0 | -25°C ~ 85°C |