Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,778 In Stock | 1 : ¥6.16000 Bulk | Bulk | Active | Jack | Male | 2.05mm ID (0.081"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin, Solder Eyelet | Unshielded | - | - | 20VDC | 5 A | - | - | UL94 V-0 | -20°C ~ 70°C | |||
1,325 In Stock 500 Factory | 1 : ¥11.33000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 12VDC | 5 A | - | - | - | -15°C ~ 90°C |