54-00166

DigiKey Part Number
839-54-00166-ND
Manufacturer
Manufacturer Product Number
54-00166
Description
CONN JACK R/A PCB 5.5X2.1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
54-00166 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
48V
Current Rating (Amps)
6 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 70°C
Contact Material - Plating
Tin
Body Material
Brass
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Thread Size
-
Body Color
Black
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥5.32000¥53.20
25¥4.86360¥121.59
40¥4.57700¥183.08
80¥4.38613¥350.89
230¥4.00496¥921.14
500¥3.81428¥1,907.14
1,000¥3.14682¥3,146.82
2,500¥2.86069¥7,151.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.