Power Connectors

Results: 2
Manufacturer
CUI DevicesSwitchcraft Inc.
Packaging
BagBulk
Connector Type
JackPlug
Gender
FemaleMale
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.00mm OD (0.197")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID)0.098" (2.50mm ID), 0.197" (5.00mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts2 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch, Normally Closed
Mounting Type
Free Hanging (In-Line)Panel Mount, Through Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Termination
SolderSolder Cup
Features
Cover, Strain ReliefMounting Hardware, Thread Lock
Insulation Color
-Black
Voltage - Rated
20VDC30VDC
Mating Length/Depth
0.374" (9.50mm)-
Ingress Protection
-IP68
Operating Temperature
-25°C ~ 70°C-
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
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
L712RAS
L712RAS
CONN PWR JACK 2.5X5.5MM SOLDER
Switchcraft Inc.
1,006
In Stock
1 : ¥66.83000
Bulk
-
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Unshielded
Mounting Hardware, Thread Lock
-
30VDC
5 A
-
IP68
-
-
PP-050B
PP-050B
POWER PLUG, 2.5 X 5.0 X 9.5 MM,
CUI Devices
487
In Stock
1 : ¥11.41000
Bag
-
Bag
Active
Plug
Female
2.50mm ID (0.098"), 5.00mm OD (0.197")
0.098" (2.50mm ID), 0.197" (5.00mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Cup
Unshielded
Cover, Strain Relief
Black
20VDC
5 A
0.374" (9.50mm)
-
-
-25°C ~ 70°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.