Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,860 In Stock | 1 : ¥48.68000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 9 A | - | - | UL94 V-0 | -50°C ~ 200°C | ||
1,719 In Stock | 1 : ¥69.29000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 9 A | - | - | UL94 V-0 | -50°C ~ 200°C | ||
4,265 In Stock | 1 : ¥71.34000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 8 A | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | -30°C ~ 180°C | ||
0 In Stock Check Lead Time | 1 : ¥13.46000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | - | Black | 12VAC/DC | 500 mA | - | - | - | -20°C ~ 70°C |