54-00063

DigiKey Part Number
839-1291-ND
Manufacturer
Manufacturer Product Number
54-00063
Description
CONN PWR JACK 2.1X5.5MM SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
54-00063 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.224" (5.70mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Shielding
-
Features
Mounting Hardware
Insulation Color
-
Voltage - Rated
48VDC
Current Rating (Amps)
6.5 A
Mating Length/Depth
-
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-10°C ~ 60°C
Contact Material - Plating
Nickel
Body Material
-
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
-
Contact Material
Copper Alloy
Thread Size
M11x1
Body Color
Silver
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥21.27100¥212.71
25¥20.14280¥503.57
50¥19.67660¥983.83
100¥18.73900¥1,873.90
250¥16.39668¥4,099.17
500¥15.92810¥7,964.05
1,000¥13.58575¥13,585.75
2,500¥12.64885¥31,622.12
Manufacturers Standard Package