Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,378 In Stock | 1 : ¥4.43000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | Board Guide | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
37,747 In Stock | 1 : ¥6.24000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
39,730 In Stock | 1 : ¥6.73000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Kinked Pin | Unshielded | - | - | 24VDC | 2.5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
6,428 In Stock | 1 : ¥6.90000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 3.5 A | - | - | UL94 V-0 | -25°C ~ 85°C | |||
4,999 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.081" (2.05mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -40°C ~ 85°C | |||
4,485 In Stock | 1 : ¥71.34000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | Mounting Hardware, Thread Lock | - | 48V | 9 A | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | -30°C ~ 180°C | ||
49,943 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Shielded | Board Guide | Black | 48V | 6 A | 0.323" (8.20mm) | - | - | -25°C ~ 85°C | ||
50,395 In Stock | 1 : ¥5.17000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.256" (6.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | Board Guide | - | 24VDC | 5 A | 0.354" (9.00mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
2,368 In Stock | 1 : ¥5.83000 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 48VDC | 7.5 A | - | - | UL94 V-0 | -40°C ~ 105°C | ||
1,702 In Stock | 1 : ¥6.08000 Bag | Bag | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 12VDC | 5 A | 0.295" (7.50mm) | - | UL94 V-0 | -20°C ~ 70°C | |||
2,615 In Stock | 1 : ¥6.24000 Bag | - | Bag | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Flange | Solder Eyelet(s) | Unshielded | - | - | 24VDC | 2.5 A | 0.303" (7.70mm) | - | UL94 V-0 | -25°C ~ 85°C | ||
999 In Stock | 1 : ¥19.13000 Bulk | - | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Surface Mount, Right Angle | - | Solder | Unshielded | - | Black | 24V | 5 A | - | - | - | -30°C ~ 65°C | ||
1,559 In Stock | 1 : ¥9.85000 Bag | Bag | Active | Jack | Male | 3.00mm ID (0.118"), 5.50mm OD (0.217") | 0.118" (3.00mm ID), 0.252" (6.40mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 12VDC | 5 A | 0.295" (7.50mm) | - | UL94 V-0 | -20°C ~ 70°C | |||
321 In Stock | 1 : ¥5.25000 Bulk | - | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch | Through Hole | - | Solder Eyelet(s) | Shielded | - | - | 16VDC | 2 A | - | - | - | - | ||
0 In Stock Check Lead Time | 12,000 : ¥3.23373 Bulk | - | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole | - | Solder Eyelet(s) | Unshielded | - | Black | 48V | 6.5 A | - | - | - | -25°C ~ 85°C |