Power Connectors

Results: 2
Industry Recognized Mating Diameter
2.10mm ID (0.083"), 5.50mm OD (0.217")2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.081" (2.05mm ID), 0.252" (6.40mm OD)0.101" (2.55mm ID), 0.252" (6.40mm OD)
Termination
SolderSolder Eyelet(s)
Voltage - Rated
24VDC30VDC
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
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
694106x0x002
694106301002
CONN PWR JACK 2.1X5.5MM SOLDER
Würth Elektronik
7,397
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Jack
Male
2.10mm ID (0.083"), 5.50mm OD (0.217")
0.081" (2.05mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
694106x0x002
694108301002
CONN PWR JACK 2.5X5.5MM SOLDER
Würth Elektronik
1,555
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Jack
Male
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.101" (2.55mm ID), 0.252" (6.40mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
-
-
30VDC
5 A
0.354" (9.00mm)
-
UL94 V-0
-40°C ~ 85°C
Showing
of 2

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.