Power Connectors

Results: 4
Series
KLDHCXKLDVHCXKLDX
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
SolderSolder Eyelet(s)
Features
-Locking
Current Rating (Amps)
3.5 A5 A
Operating Temperature
-25°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
KLDHCX-0202-A-LT
KLDHCX-0202-A-LT
CONN PWR JACK 2.0X5.5MM SOLDER
Kycon, Inc.
14,052
In Stock
1 : ¥14.94000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder
Unshielded
Locking
-
24VDC
5 A
-
-
UL94 V-0
-
KLDX-series
KLDX-0202-AP-LT
POWER JACK 2.0 MM DIA W/PEG LOCK
Kycon, Inc.
1,457
In Stock
1 : ¥8.29000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
KLDVHCX-0202-A-LT
KLDVHCX-0202-A-LT
VERTICAL POWER JACK 2.0MM HIGH C
Kycon, Inc.
2,706
In Stock
1 : ¥8.37000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
5 A
-
-
UL94 V-0
-
KLDX-0202-A-LT
KLDX-0202-A-LT
CONN PWR JACK 2.0X5.5MM SOLDER
Kycon, Inc.
2,169
In Stock
1 : ¥11.33000
Bulk
Bulk
Active
Jack
Male
2.00mm ID (0.079"), 5.50mm OD (0.217")
0.079" (2.00mm ID), 0.224" (5.70mm OD)
2 Conductors, 3 Contacts
Single Switch, Normally Closed
Through Hole, Right Angle
-
Solder Eyelet(s)
Unshielded
-
-
24VDC
3.5 A
-
-
UL94 V-0
-25°C ~ 85°C
Showing
of 4

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.