Power Connectors

Results: 4
Termination
SolderSolder CupSolder Eyelet
Insulation Color
BlackWhite
Voltage - Rated
20VDC24VDC
Current Rating (Amps)
5 A7 A8 A
Mating Length/Depth
0.374" (9.50mm)0.622" (15.80mm)0.689" (17.50mm)
Operating Temperature
-25°C ~ 70°C0°C ~ 40°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Mounting Feature
Termination
Shielding
Features
Insulation Color
Voltage - Rated
Current Rating (Amps)
Mating Length/Depth
Ingress Protection
Material Flammability Rating
Operating Temperature
PP3-002B
PP3-002B
CONN PWR PLUG 2.5X5.5MM SOLDER
CUI Devices
2,906
In Stock
1 : ¥11.82000
Bag
-
Bag
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder
Unshielded
-
Black
24VDC
7 A
0.374" (9.50mm)
-
-
0°C ~ 40°C
PPM-2-5525-SG
PPM-2-5525-SG
POWER PLUG, 2.5 X 5.5 X 20.5 MM,
CUI Devices
2,066
In Stock
1 : ¥4.19000
Bag
-
Bag
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet
Unshielded
-
Black
20VDC
8 A
0.622" (15.80mm)
-
-
-25°C ~ 70°C
PPM-2-5525
PPM-2-5525
POWER PLUG, 2.5 X 5.5 X 23 MM, S
CUI Devices
1,726
In Stock
1 : ¥2.96000
Bag
-
Bag
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Cup
Unshielded
-
Black
20VDC
5 A
0.689" (17.50mm)
-
-
-25°C ~ 70°C
PPM-2-5525-SG-WT
PPM-2-5525-SG-WT
POWER PLUG, 2.5 X 5.5 X 21 MM, S
CUI Devices
1,757
In Stock
1 : ¥4.02000
Bag
-
Bag
Active
Plug
Female
2.50mm ID (0.098"), 5.50mm OD (0.217")
0.098" (2.50mm ID), 0.217" (5.50mm OD)
2 Conductors, 2 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
-
Solder Eyelet
Unshielded
-
White
20VDC
7 A
0.622" (15.80mm)
-
-
-25°C ~ 70°C
Showing
of 4

Power Connectors


Power barrel connectors are most commonly used to connect low-voltage DC power provided from a wall mounted AC-DC converter to small electronic equipment, such as laptop computers and printers. They are characterized by a tube-shaped plug having electrical contacts on the inner and outer surfaces. Various sizes are available, with inner diameter, outer diameter, and mating length of plug and jack needing to be compatible in order to achieve a proper connection.