Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,987 In Stock | 1 : ¥4.19000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | Black | 20VDC | 8 A | 0.622" (15.80mm) | - | - | -25°C ~ 70°C | ||
126 In Stock | 1 : ¥20.94000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | Cover | Black | 24VDC | 7 A | 0.295" (7.50mm) | - | UL94 HB | -25°C ~ 70°C | ||
1,726 In Stock | 1 : ¥2.96000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Cup | Unshielded | - | Black | 20VDC | 5 A | 0.689" (17.50mm) | - | - | -25°C ~ 70°C | ||
1,757 In Stock | 1 : ¥4.02000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | White | 20VDC | 7 A | 0.622" (15.80mm) | - | - | -25°C ~ 70°C | ||
811 In Stock | 1 : ¥7.64000 Bag | - | Bag | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder Eyelet | Unshielded | - | Black | 20VDC | 7 A | 0.295" (7.50mm) | - | UL94 V-0 | -25°C ~ 70°C |